342-029-521-107

Heilind Number:EDA342-029-521-107
Manufacturer:EDAC
Manufacturer Number:342-029-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-521-107

Detailed Description

Enhance connectivity on your printed circuit board with this Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row of 29 positions, each crafted with durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures high-temperature resistance, making it suitable for a wide range of applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh environments. Whether you're a DIY enthusiast or a professional in need of top-notch connectors, this Card Edge Connector is a must-have for your projects.