342-029-521-108

Heilind Number:EDA342-029-521-108
Manufacturer:EDAC
Manufacturer Number:342-029-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connection. Crafted with precision, this connector boasts a single row layout with 29 positions, offering optimal performance in electronic assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures durability and safety. Each contact is meticulously fashioned from Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.