342-029-521-112

Heilind Number:EDA342-029-521-112
Manufacturer:EDAC
Manufacturer Number:342-029-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row configuration and a total of 29 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch and .2 inch row spacing. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity and longevity. Its straight mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Upgrade your setup with this essential connector, perfect for a wide range of electronic projects.