342-029-523-101

Heilind Number:EDA342-029-523-101
Manufacturer:EDAC
Manufacturer Number:342-029-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-523-101

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in vibrant green. Designed for precision and reliability, it features a single row configuration with 29 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures optimal performance even in challenging environments. The .1-inch pitch and .2-inch row spacing offer convenience during installation, while the straight mount orientation adds versatility. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission and durability. Explore seamless data transfer and power distribution with this essential component in your electronic assembly.