342-029-523-102

Heilind Number:EDA342-029-523-102
Manufacturer:EDAC
Manufacturer Number:342-029-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-523-102

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for optimal performance, this connector boasts a 3A amperage capacity and a single row design with 29 positions, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component for various electronic applications. Trust in our connector to deliver seamless board-to-board connectivity with uncompromising quality.