342-029-523-103

Heilind Number:EDA342-029-523-103
Manufacturer:EDAC
Manufacturer Number:342-029-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-523-103

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a vibrant green color, this essential component boasts a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row configuration and 29 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient power transmission, with a 3A amperage rating for optimal current flow. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation on your PCB. Elevate your electronic assemblies with this high-quality Card Edge Connector.