342-029-523-104

Heilind Number:EDA342-029-523-104
Manufacturer:EDAC
Manufacturer Number:342-029-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-523-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connection, this connector features a single row layout with 29 positions and a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contacts guarantee efficient power transmission with an amperage rating of 3A. With a straight mount orientation and a compact design, it's easy to integrate into your existing setup. Operating smoothly within a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality for seamless and secure connections every time.