342-029-523-107

Heilind Number:EDA342-029-523-107
Manufacturer:EDAC
Manufacturer Number:342-029-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuit design. Featuring 29 positions and a straight mount orientation, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your electronic projects with this essential component.