342-029-523-108

Heilind Number:EDA342-029-523-108
Manufacturer:EDAC
Manufacturer Number:342-029-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-523-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 29 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while a pitch of .1 in and row spacing of .2 in facilitate easy installation. Designed for straight mount orientation, it's suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors and elevate your PCB assembly experience.