342-029-524-102

Heilind Number:EDA342-029-524-102
Manufacturer:EDAC
Manufacturer Number:342-029-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-524-102

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector in vibrant green. Designed for seamless integration on PCBs, this connector boasts a single row with 29 positions, ideal for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.