342-029-524-104

Heilind Number:EDA342-029-524-104
Manufacturer:EDAC
Manufacturer Number:342-029-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-524-104

Detailed Description

Enhance connectivity and streamline your PCB designs with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 29 positions, perfect for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in a wide temperature range from -40 to 105 °C, it's suitable for a variety of applications. Choose our Green-colored connector for a visually distinctive touch. With a straight mounting orientation, installation is quick and straightforward. Elevate your connectivity solutions with this essential component.