342-029-540-102

Heilind Number:EDA342-029-540-102
Manufacturer:EDAC
Manufacturer Number:342-029-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a vibrant green color, this connector ensures easy identification and organization. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Engineered for high performance, it can handle an amperage of 3A, making it ideal for various applications. Featuring a single row design with 29 positions and a pitch of .1 inches, it allows for efficient and reliable signal transmission. The contact material, Copper Alloy, ensures superior conductivity. Its straight mount orientation and compact form factor make it easy to install, even in tight spaces. With an operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.