342-029-540-104

Heilind Number:EDA342-029-540-104
Manufacturer:EDAC
Manufacturer Number:342-029-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless data transmission in electronic devices. Designed for optimal performance, this connector features a single row layout with 29 positions, ensuring efficient signal delivery. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation onto PCBs. Operating seamlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in our connector to deliver consistent and high-speed connectivity for your electronic designs.