342-029-540-108

Heilind Number:EDA342-029-540-108
Manufacturer:EDAC
Manufacturer Number:342-029-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color for easy identification. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Designed for efficiency, this connector boasts a single row layout with 29 positions and a .1-inch pitch, offering seamless integration onto your circuit board. The contact material, made from durable Copper Alloy, guarantees secure and stable connections. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of industrial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.