342-029-541-101

Heilind Number:EDA342-029-541-101
Manufacturer:EDAC
Manufacturer Number:342-029-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-541-101

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector, designed for seamless integration on PCBs. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in demanding environments. Featuring a single row layout with 29 positions and a compact pitch of .1 inch, it facilitates efficient signal transmission. The straight mount orientation and broad operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component in any electronics project.