342-029-541-103

Heilind Number:EDA342-029-541-103
Manufacturer:EDAC
Manufacturer Number:342-029-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. With a single row design and 29 positions, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. The .1 inch pitch and .2 inch row spacing allow for precision in assembly. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.