342-029-541-104

Heilind Number:EDA342-029-541-104
Manufacturer:EDAC
Manufacturer Number:342-029-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-541-104

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 29 positions with a single row layout, offering efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. The green color coding not only adds a visual distinction but also complies with industry standards. With a 3A amperage rating, it can handle power efficiently, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range from -40 to 105°C, it's suitable for various applications. Whether you're a professional or hobbyist, this connector is a must-have in your electronic toolkit. Explore seamless connectivity solutions with our Board To Board Card Edge Connector.