342-029-541-107

Heilind Number:EDA342-029-541-107
Manufacturer:EDAC
Manufacturer Number:342-029-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it features a single row with 29 positions, perfect for streamlined setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.