342-029-541-108

Heilind Number:EDA342-029-541-108
Manufacturer:EDAC
Manufacturer Number:342-029-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and high-performing solution. Designed for seamless integration, this connector features a vibrant green color and a single row layout, with 29 positions for optimal signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Each contact is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Whether you're a professional in need of reliable components or a hobbyist looking to elevate your projects, this Card Edge Connector is a must-have. Elevate your connections today.