342-029-541-112

Heilind Number:EDA342-029-541-112
Manufacturer:EDAC
Manufacturer Number:342-029-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-541-112

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, meticulously designed for seamless integration. With a compact pitch of .1 inches and a single row layout, this connector offers efficient space utilization and easy installation. Featuring 29 copper alloy contact positions, it ensures reliable and high-speed data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for secure attachment to your PCB, and experience the difference in your connectivity setup. Upgrade to our Card Edge Connector today and optimize your system's performance.