342-029-542-101

Heilind Number:EDA342-029-542-101
Manufacturer:EDAC
Manufacturer Number:342-029-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-542-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a sleek green hue. Designed for optimum performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row configuration and 29 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide efficient PCB integration. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for a range of applications, this Card Edge Connector is a must-have in your electronic assembly toolkit.