342-029-542-103

Heilind Number:EDA342-029-542-103
Manufacturer:EDAC
Manufacturer Number:342-029-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-542-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance and longevity. Featuring a vibrant green color and a single row with 29 positions, it offers easy identification and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its straight mount orientation allows for simple installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB connections with this essential component.