342-029-542-104

Heilind Number:EDA342-029-542-104
Manufacturer:EDAC
Manufacturer Number:342-029-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-542-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 29 positions, ensuring reliable power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in our connector for efficient and secure board-to-board connections, meeting the highest standards of performance and reliability.