342-029-542-108

Heilind Number:EDA342-029-542-108
Manufacturer:EDAC
Manufacturer Number:342-029-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 29 positions, ensuring optimal performance for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment. The contact material, made of Copper Alloy, offers excellent conductivity, while the green housing adds a pop of color to your assembly. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation simplifies installation, making it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is built to withstand harsh conditions. Perfect for any project requiring secure board-to-board connections, it's a must-have component for professionals in the electronics industry.