342-029-544-101

Heilind Number:EDA342-029-544-101
Manufacturer:EDAC
Manufacturer Number:342-029-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row design and a pitch of .1 inches, it offers seamless integration onto your circuit board. Featuring 29 positions and a straight mount orientation, it facilitates efficient data transfer in various electronic applications. Whether in industrial settings or consumer electronics, this connector operates flawlessly in a wide temperature range from -40 to 105°C, guaranteeing optimal performance even in harsh environments. Elevate your connectivity solutions with this essential component.