342-029-544-102

Heilind Number:EDA342-029-544-102
Manufacturer:EDAC
Manufacturer Number:342-029-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-544-102

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a single row configuration, featuring 29 positions for optimal connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while an operating temperature range of -40 to 105°C ensures reliability in varying conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.