342-029-544-108

Heilind Number:EDA342-029-544-108
Manufacturer:EDAC
Manufacturer Number:342-029-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-544-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. With a single row layout and 29 positions, it facilitates efficient signal transmission within your circuitry. The copper alloy contacts and .1-inch pitch guarantee reliable conductivity, while the straight mount orientation offers easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suited for diverse environmental conditions. Upgrade your board-to-board connections with this essential component, a must-have in any professional assembly setup.