342-029-558-101

Heilind Number:EDA342-029-558-101
Manufacturer:EDAC
Manufacturer Number:342-029-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setup. With a single row design and 29 positions, it offers ample room for your connections. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, it's versatile and easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Upgrade your connectivity with this essential component.