342-029-558-107

Heilind Number:EDA342-029-558-107
Manufacturer:EDAC
Manufacturer Number:342-029-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-558-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable performance. With a single row design and a pitch of .1 inches, it offers 29 positions for seamless board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and secure electronic connections.