342-029-558-108

Heilind Number:EDA342-029-558-108
Manufacturer:EDAC
Manufacturer Number:342-029-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-558-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector offers easy right-angle mounting with a single-row configuration, featuring 29 positions for robust interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured for optimal signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.