342-029-559-101

Heilind Number:EDA342-029-559-101
Manufacturer:EDAC
Manufacturer Number:342-029-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-559-101

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Delivering exceptional performance, it offers a single row configuration with 29 positions for seamless connectivity. The contact material, made of Copper Alloy, guarantees reliable transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient PCB integration. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your connectivity solutions with this essential component.