342-029-559-108

Heilind Number:EDA342-029-559-108
Manufacturer:EDAC
Manufacturer Number:342-029-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-029-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-029-559-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. The connector is designed for efficiency, with a single row of 29 contact positions and a pitch of .1 inches, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and long-lasting use. With a low amperage rating of 3A, it's suitable for various applications in different industries. Its right-angle mount orientation and compact design make it ideal for space-restricted setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Explore our range of connectors to find the perfect fit for your project.