342-030-520-101

Heilind Number:EDA342-030-520-101
Manufacturer:EDAC
Manufacturer Number:342-030-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design. Built to withstand demanding environments, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With a single row configuration and 30 positions, it offers reliable and efficient board-to-board connectivity. The .1-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality component.