342-030-520-102

Heilind Number:EDA342-030-520-102
Manufacturer:EDAC
Manufacturer Number:342-030-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-520-102

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a reliable component designed for seamless integration in PCB assemblies. With a vibrant green color and single-row layout, this connector offers easy identification and efficient space utilization. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust durability and fire-resistant properties for safe operation. Featuring 30 copper alloy contact positions, it facilitates high-speed data transmission with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation allows for simple installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Ideal for a variety of applications, this connector is a vital component in your electronic setup. Explore our full range of connectors for more solutions to your connectivity needs.