342-030-520-107

Heilind Number:EDA342-030-520-107
Manufacturer:EDAC
Manufacturer Number:342-030-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-520-107

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a vibrant green color for easy identification. With an amperage capacity of 3A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. Its single-row design with 30 positions allows for efficient connectivity. Crafted from Copper Alloy, the contacts provide excellent conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.