342-030-520-112

Heilind Number:EDA342-030-520-112
Manufacturer:EDAC
Manufacturer Number:342-030-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this connector features a single row layout with 30 positions, ensuring optimal performance in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions, withstanding temperatures from -40 to 105 °C. The green housing adds a touch of vibrancy to your setup, while the copper alloy contact material guarantees secure and efficient signal transfer. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Whether for industrial or commercial applications, this connector, with a 3 A amperage rating, is a must-have for your connectivity needs.