342-030-520-201

Heilind Number:EDA342-030-520-201
Manufacturer:EDAC
Manufacturer Number:342-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-520-201

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers optimal functionality. Boasting a robust housing constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless data transmission. Offering 30 positions, it accommodates multiple connections with ease. Designed for straight mounting orientation, it enables efficient PCB interconnection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Elevate your connectivity solutions with this essential component.