342-030-520-212

Heilind Number:EDA342-030-520-212
Manufacturer:EDAC
Manufacturer Number:342-030-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-520-212

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring two rows with a pitch of .1 inches and a total of 30 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB connectivity with this essential component.