342-030-521-102

Heilind Number:EDA342-030-521-102
Manufacturer:EDAC
Manufacturer Number:342-030-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-102

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row of 30 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it ensures durability and reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Its straight mount orientation offers versatility in installation, making it an essential component in your connectivity solutions. Trust in this connector for optimal signal transmission and secure board-to-board connections.