342-030-521-103

Heilind Number:EDA342-030-521-103
Manufacturer:EDAC
Manufacturer Number:342-030-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-103

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant Green color, ensuring easy identification. With an amperage rating of 3A, it delivers reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. The single-row design with 30 positions offers versatility in electronic applications. Boasting a pitch of .1 inches and row spacing of .2 inches, it enables precise connections. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your projects.