342-030-521-107

Heilind Number:EDA342-030-521-107
Manufacturer:EDAC
Manufacturer Number:342-030-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for precision and durability, it features a single row with 30 positions, offering seamless integration for your electronic components. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient power transfer with a current rating of 3 A. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.