342-030-521-108

Heilind Number:EDA342-030-521-108
Manufacturer:EDAC
Manufacturer Number:342-030-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board applications, this connector in vibrant green color brings a touch of efficiency to your electronic projects. Upgrade your connectivity solutions with this essential component.