342-030-521-112

Heilind Number:EDA342-030-521-112
Manufacturer:EDAC
Manufacturer Number:342-030-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-112

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a straight mount orientation and a single row for easy installation. With a contact material of durable Copper Alloy and a housing made from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. Boasting 30 positions and a pitch of .1 inches, it offers ample room for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component in the realm of PCB connectors.