342-030-521-201

Heilind Number:EDA342-030-521-201
Manufacturer:EDAC
Manufacturer Number:342-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Its sturdy UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide excellent conductivity. With two rows and a pitch of .1 inches, it offers 30 positions for efficient signal transfer. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's ideal for various environments. Trust in this high-quality component for your connectivity needs.