342-030-521-202

Heilind Number:EDA342-030-521-202
Manufacturer:EDAC
Manufacturer Number:342-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a soothing shade of green. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 30 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you need straight or right-angle mounting, this connector accommodates various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in our Card Edge Connector to deliver seamless connections in your PCB assemblies. Explore more in our range of high-quality connectors.