342-030-521-204

Heilind Number:EDA342-030-521-204
Manufacturer:EDAC
Manufacturer Number:342-030-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-204

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide seamless integration onto your PCB, with a total of 30 positions for versatile connectivity options. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in various environments. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.