342-030-521-207

Heilind Number:EDA342-030-521-207
Manufacturer:EDAC
Manufacturer Number:342-030-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Sporting a sleek green hue, it not only adds a pop of color to your setup but also boasts impressive functionality, with a current rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it facilitates efficient signal transfer across 30 positions. Its straight mount orientation offers ease of installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your connector game with this essential component.