342-030-521-212

Heilind Number:EDA342-030-521-212
Manufacturer:EDAC
Manufacturer Number:342-030-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With its dual-row configuration and copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing, along with 30 positions, guarantee optimal signal integrity. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your PCB assembly with this essential component.