342-030-523-102

Heilind Number:EDA342-030-523-102
Manufacturer:EDAC
Manufacturer Number:342-030-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-523-102

Detailed Description

Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and 30 positions, it offers ample space for your PCB connections. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh conditions. Trust in this connector for secure and efficient board-to-board connections in your projects. Elevate your connectivity game with this essential component.