342-030-523-103

Heilind Number:EDA342-030-523-103
Manufacturer:EDAC
Manufacturer Number:342-030-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-030-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-030-523-103

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this green connector ensures reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and conductivity. With a single row layout, .1-inch pitch, and .2-inch row spacing, it accommodates up to 30 positions for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in our high-quality connector for seamless board-to-board connections.